
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Terminal strips - screw connection type
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
24
- AWG max.
10
- Clamp width
8.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
41 A
- Nominal current - rounded value
41 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
3004524
- Content
1 pc(s)
- Industrial packaging
No
- Type
UK 6 N
- Dim
(L x W x H) 42.5 x 8.2 x 47 mm
- Width
8.2 mm
- Height
47 mm
- Length
42.5 mm
- RoHS-compliant
Yes
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Polyamide 6.6
- Nominal voltage (details)
800 V (at 10 mm²)
- Nominal current (details)
57 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743131 Phoenix Contact 3004524 Continuity 8.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743131 Phoenix Contact 3004524 Continuity 8.2 mm Screws Grey 1 pc(s) Piece
Description
Universal UK terminal. For mounting on G or top-hat rail after EN 50 035 or 50 022 insulated housing polyamide 6.6 unbreakable and current leak - resistant · Corrosion proof copper alloy, nickel-plated
Features
- Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
- Corrosion-resistant nickel-plated copper alloy.












