
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.03
5
7% = € 0.27
€ 3.76
10
9% = € 0.37
€ 3.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Highlights & Details
Terminal strips - screw connection type
Technical specifications
- Packaging type
Piece
- Product type
Continuity
- Features
NS 32/35 rail mount
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
10.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
800 V
- Stripping length (max.)
10 mm
- Manufacturer part #
3005073
- Content
1 pc(s)
- Industrial packaging
No
- Type
UK 10 N
- Dim
(L x W x H) 42.5 x 10.2 x 47.3 mm
- Width
10.2 mm
- Height
47.3 mm
- Length
42.5 mm
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
Polyamide 6.6
- Nominal voltage (details)
800 V (at 16 mm²)
- Nominal current (details)
76 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743145 Phoenix Contact 3005073 Continuity 10.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743145 Phoenix Contact 3005073 Continuity 10.2 mm Screws Grey 1 pc(s) Piece
Description
Universal UK terminal. For mounting on G or top-hat rail after EN 50 035 or 50 022 insulated housing polyamide 6.6 unbreakable and current leak - resistant · Corrosion proof copper alloy, nickel-plated
Features
- Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
- Corrosion-resistant nickel-plated copper alloy.












