
Number
Highlights & Details
Fuse terminal block
- UK 10-DREHSI (5X20)
Technical specifications
- Cross-section: 4 mm² max.
- Current: 6.3 A max.
- Voltage: 250 V/AC.
- Product type
Fuse serial terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- AWG (min.)
20
- AWG max.
6
- Clamp width
12 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
500 V
- Stripping length (max.)
11 mm
- Manufacturer part #
3005109
- Content
1 pc(s)
- Industrial packaging
No
- Type
UK 10-DREHSI (5X20)
- Dim
(L x W x H) 62 x 12 x 57.2 mm
- Width
12 mm
- Height
57.2 mm
- Length
62 mm
- Weight
0.03
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- Material (details)
Insulated polyamide 6.6 housing
- Nominal current (details)
6.3 A
- Connection
-
- Voltage
250 max. V
DIN rail (top hat rail) 35 mm
Black
12
62.038 mm
56.266 mm
500 V
105-105 °C
V0
FALSE
Screw connection
1
0.5-16 mm²
0.5-10 mm²
0.5-16 mm²
0.5-4 mm²
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743239 Phoenix Contact 3005109 Fuse serial terminal 12 mm Screws Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743239 Phoenix Contact 3005109 Fuse serial terminal 12 mm Screws Black 1 pc(s)
Description
Features
- Insulated housing made of polyamide 6.6, shatter-proof and flashover-resistant
- Screw-cap fuse terminal UK 10-DREHSI is designed for 5x20 mm fuses with or without identification markings
- The fuse is inserted in the terminal along with the screw cap
- Closed housing
- No cover required.





