
Phoenix Contact 3005947 Compatible with (details): ST 10, STI 10, UT 10, UTN 10, PT 10 Multicolour 1 pc(s)
Number
Jumper
Technical specifications
- Compatible with (details)
ST 10
STI 10
UT 10
UTN 10
PT 10
- Packaging type
Piece
- Factory colour
Multicolour
- Dim
(W x H) 89.0000 mm x 14.0000 mm
- Connection
Jack connector
- Type
Jumper
- Connector colour
Red
- Weight
0.0070 kg
- Manufacturer part #
3005947
- Content
1 pc(s)
- Material
Copper
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Number of pins
2
- Width
89.0000 mm
- Height
14.0000 mm
- Type
FBS 2-10
- Type
FBS 2-10
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 773244 Phoenix Contact 3005947 Compatible with (details): ST 10, STI 10, UT 10, UTN 10, PT 10 Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 773244 Phoenix Contact 3005947 Compatible with (details): ST 10, STI 10, UT 10, UTN 10, PT 10 Multicolour 1 pc(s)









