
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 6.71
-25 %
€ 5.03
plus VAT.
Only 6 Piece(s) available
Highlights & Details
Terminal strips - screw connection type
- UIK 16
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
NS 32/35 rail mount
- Connection
Screws
- Cross section (flexible) (min.)
4 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
2.5 mm²
- Cross section (inflexible) (max.)
25 mm²
- AWG (min.)
12
- AWG max.
4
- Clamp width
12.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Nominal voltage
400 V
- Stripping length (max.)
11 mm
- Manufacturer part #
3006153
- Content
1 pc(s)
- Industrial packaging
No
- Type
UIK 16
- Dim
(L x W x H) 42.5 x 12.2 x 47 mm
- Width
12.2 mm
- Height
47 mm
- Length
42.5 mm
- Weight
0.02
- Flammability rating
V2
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- Nominal voltage (details)
800 V (at 25 mm²)
- Nominal current (details)
101 A
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 743158 Phoenix Contact 3006153 Terminal 12.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743158 Phoenix Contact 3006153 Terminal 12.2 mm Screws Grey 1 pc(s) Piece
Description
Universal UK terminal. For mounting on G or top-hat rail after EN 50 035 or 50 022 insulated housing polyamide 6.6 unbreakable and current leak - resistant · Corrosion proof copper alloy, nickel-plated
Features
- Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
- Corrosion-resistant nickel-plated copper alloy.












