
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
14-day return policy included
Highlights & Details
Terminal strips - screw connection type
- UIK 35
Technical specifications
- Packaging type
Piece
- Product type
Terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.75 mm²
- Cross section (flexible) (max.)
35 mm²
- Cross section (inflexible) (min.)
0.75 mm²
- Cross section (inflexible) (max.)
35 mm²
- AWG (min.)
18
- AWG max.
2
- Clamp width
15.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Grey
- Nominal current
125 A
- Nominal current - rounded value
125 A
- Nominal voltage
800 V
- Stripping length (max.)
16 mm
- Manufacturer part #
3006182
- Content
1 pc(s)
- Industrial packaging
No
- Type
UIK 35
- Dim
(L x W x H) 55 x 15.2 x 51 mm
- Width
15.2 mm
- Height
51 mm
- Length
55 mm
- Flammability rating
V2
- Insulation material
PA
- Insulation
PA
- Nominal voltage (details)
800 V (at 35 mm²)
- Nominal current (details)
125 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743171 Phoenix Contact 3006182 Terminal 15.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743171 Phoenix Contact 3006182 Terminal 15.2 mm Screws Grey 1 pc(s) Piece
Description
Universal UK terminal. For mounting on G or top-hat rail after EN 50 035 or 50 022 insulated housing polyamide 6.6 unbreakable and current leak - resistant · Corrosion proof copper alloy, nickel-plated
Features
- Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
- Corrosion-resistant nickel-plated copper alloy.












