
Phoenix Contact 3025042 Fuse serial terminal 12.3 mm Push-in connector Black 25 pc(s) Piece
Highlights & Details
Fuse serial terminal
- PT 6-DREHSI (5X20)
Technical specifications
- Ambient temperature (operation): -40 °C ... 120 °C
- Number of ports: 2
- Nominal cross-section: 6 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 10 A (the current is determined by the fuse used.)
- Open side wall: No.
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Packaging type
Piece
- Product type
Fuse serial terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
8
- Clamp width
12.3 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
1000 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3025042
- Content
25 pc(s)
- Type
PT 6-DREHSI (5X20)
- Dim
(L x W) 77.7 mm x 12.3 mm
- Width
12.3 mm
- Length
77.7 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225844 Phoenix Contact 3025042 Fuse serial terminal 12.3 mm Push-in connector Black 25 pc(s) Piece
Datasheet 2225844 Phoenix Contact 3025042 Fuse serial terminal 12.3 mm Push-in connector Black 25 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225844 Phoenix Contact 3025042 Fuse serial terminal 12.3 mm Push-in connector Black 25 pc(s) Piece
Description
This text is machine translated.












