
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.46
9
9% = € 0.04
€ 0.42
15
13% = € 0.06
€ 0.40
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.46 / piece)
€ 1.38
plus VAT.
14-day return policy included
Jumper
Technical specifications
- Compatible with (details)
ST 4;
STI 4
QTC 2.5
UT 4
UTN 4
- Packaging type
Piece
- Factory colour
Red
- Dim
(W x H) 159.0000 mm x 17.0000 mm
- Connection
Push-fit
- Type
Jumper
- Connector colour
Red
- Weight
0.0020 kg
- Manufacturer part #
3030336
- Content
1 pc(s)
- Clamp width
6.2 mm
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Number of pins
2
- Width
159.0000 mm
- Height
17.0000 mm
- Type
FBS 2-6
- Type
FBS 2-6
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743203 Phoenix Contact 3030336 Compatible with (details): ST 4;, STI 4, QTC 2.5, UT 4, UTN 4 Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 743203 Phoenix Contact 3030336 Compatible with (details): ST 4;, STI 4, QTC 2.5, UT 4, UTN 4 Red 1 pc(s)
Description
Jumpers for cross-bridging at the terminal centre.















