
Phoenix Contact 3031212 Continuity Spring-loaded connector Grey 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Continuity
- Features
built-in jumper
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- Pins per row
1
- Number of pins
1
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Manufacturer part #
3031212
- Content
50 pc(s)
- Type
ST 2,5
- Dim
(W x H x D) 5.2 x 48.5 x 36.5 mm
- Width
5.2 mm
- Height
48.5 mm
- Flammability rating
V0
- Depth
36.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580707 Phoenix Contact 3031212 Continuity Spring-loaded connector Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3580707 Phoenix Contact 3031212 Continuity Spring-loaded connector Grey 50 pc(s)










