There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Triple port PG terminal
Pull spring
0.2 mm²
6 mm²
0.2 mm²
10 mm²
24
8
8.2 mm
1
2
Green
Yellow
12 mm
3031500
1 pc(s)
No
ST 6-PE
(L x W x H) 69.5 x 8.2 x 43.5 mm
8.2 mm
43.5 mm
69.5 mm
0.02
V0
PA
PA
-
rigid 0.2 - 10 mm² · flexible 0.2 - 6 mm² mm²
-
not relevant
Datasheet 744391 Phoenix Contact 3031500 ST 6-PE Tension Spring-protective Conductor Terminals ST...-PE Green, Yellow
User & Safety Instructions 744391 Phoenix Contact 3031500 ST 6-PE Tension Spring-protective Conductor Terminals ST...-PE Green, Yellow