There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.




Piece
PG terminal
Pull spring
0.08 mm²
1.5 mm²
0.08 mm²
1.5 mm²
28
16
4.2 mm
1
2
Green
Yellow
10 mm
3031513
1 pc(s)
No
ST 1,5-PE
(L x W x H) 48.5 x 4.2 x 36.5 mm
4.2 mm
36.5 mm
48.5 mm
0.01
V0
PA
PA
-
rigid wires 0.08 -1.5 mm² · flexible wires 0.08 -1.5 mm² mm²
-
not relevant
Datasheet 744726 Phoenix Contact 3031513 ST 1,5-PE Spring - Protective Conductor Terminal Block ST ...- PE Green, Yellow
User & Safety Instructions 744726 Phoenix Contact 3031513 ST 1,5-PE Spring - Protective Conductor Terminal Block ST ...- PE Green, Yellow