
Phoenix Contact 3031564 Serial terminal Spring-loaded connector Grey 50 pc(s)
EAN:
Part number:
Item no:
Highlights & Details
- STTB 2,5-DIO.1N5408K/U-O
Technical specifications
- Product type
Serial terminal
- Features
+ 1 diode
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Grey
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Nominal voltage
500 V
- Manufacturer part #
3031564
- Content
50 pc(s)
- Type
STTB 2,5-DIO.1N5408K/U-O
- Dim
(W x H x D) 5.2 x 67.5 x 47.5 mm
- Width
5.2 mm
- Height
67.5 mm
- Flammability rating
V0
- Depth
47.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580702 Phoenix Contact 3031564 Serial terminal Spring-loaded connector Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3580702 Phoenix Contact 3031564 Serial terminal Spring-loaded connector Grey 50 pc(s)










