
Phoenix Contact 3036369 Fuse serial terminal Spring-loaded connector Black 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Fuse serial terminal
- Connection
Spring-loaded connector
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
500 V
- Manufacturer part #
3036369
- Content
50 pc(s)
- Type
ST 4-HESI (5X20)
- Dim
(W x H x D) 6.15 x 61.5 x 63.38 mm
- Width
6.15 mm
- Height
61.5 mm
- Flammability rating
V0
- Depth
63.38 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3580699 Phoenix Contact 3036369 Fuse serial terminal Spring-loaded connector Black 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3580699 Phoenix Contact 3036369 Fuse serial terminal Spring-loaded connector Black 50 pc(s)










