
Phoenix Contact 3036552 Fuse serial terminal Pull spring Grey 50 pc(s)
Highlights & Details
Fuse serial terminal
- ST 4-HESILED 24 (5X20) GY/GY
Technical specifications
- Number of ports: 2
- Nominal cross-section: 4 mm²
- Dimensioning surge voltage: 4 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 6.3 A (the current is determined by the fuse used.)
- Open side wall: No.
- Product type
Fuse serial terminal
- Connection
Pull spring
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
28
- AWG max.
10
- No. of rows
1
- Factory colour
Grey
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3036552
- Content
50 pc(s)
- Type
ST 4-HESILED 24 (5X20) GY/GY
- Dim
(L x W) 61.5 mm x 6.2 mm
- Width
6.2 mm
- Length
61.5 mm
- Contamination level
3
- Flammability rating
V0
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225855 Phoenix Contact 3036552 Fuse serial terminal Pull spring Grey 50 pc(s)
Datasheet 2225855 Phoenix Contact 3036552 Fuse serial terminal Pull spring Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2225855 Phoenix Contact 3036552 Fuse serial terminal Pull spring Grey 50 pc(s)
Description
This text is machine translated.












