There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fuse serial terminal
Pull spring
0.08 mm²
4 mm²
0.08 mm²
6 mm²
28
12
6.2 mm
1
2
Black
6.3 A
6.3 A
250 V
8 mm
10 mm
3036563
1 pc(s)
No
ST 4-HESILA 250 (5X20)
(L x W x H) 61.5 x 6.2 x 62.5 mm
6.2 mm
62.5 mm
61.5 mm
V0
Black
PA
PA
6.3 A
ST 4-HESILA 250 (5X20)
DIN rail (top hat rail) 35 mm
Black
6.15
61.5 mm
63.38 mm
250 V
105-105 °C
V0
FALSE
Spring clamp connection
1
0.08-6 mm²
0.14-4 mm²
0.08-4 mm²
Other
not relevant
Datasheet 744451 Phoenix Contact 3036563 ST 4-HESILA 250 (5X20) Spring-security Terminal Black
User & Safety Instructions 744451 Phoenix Contact 3036563 ST 4-HESILA 250 (5X20) Spring-security Terminal Black