
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.67
-10 %
€ 1.50
plus VAT.
14-day return policy included
Rail mounted terminals UT
Highlights & Details
Technical specifications
- Load current 41 A with 4 mm² conductor cross-section
- Packaging type
Piece
- Product type
Continuity
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
26
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Blue
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
1000 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3044115
- Content
1 pc(s)
- Industrial packaging
No
- Type
UT 4 BU
- Dim
(L x W x H) 47.7 x 6.2 x 46.9 mm
- Width
6.2 mm
- Height
46.9 mm
- Length
47.7 mm
- Flammability rating
V0
- Connector colour
Blue
- Insulation material
PA
- Insulation
PA
- Nominal current (details)
41 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 744390 Phoenix Contact 3044115 Continuity 6.2 mm Screws Blue 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 744390 Phoenix Contact 3044115 Continuity 6.2 mm Screws Blue 1 pc(s) Piece
Description
The screw terminal UT series is characterised by its compact design and excellent handling. Standard contour earth conductor terminals are designed with a snap-in base. The double bridge shaft allows individual chain bridging using plug jumpers.








