
Technical specifications
- Product type
Continuity
- Features
built-in jumper
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
16 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
16 mm²
- Factory colour
Blue
- Nominal current
57 A
- Nominal current - rounded value
57 A
- Nominal voltage
1000 V
- Manufacturer part #
3044188
- Content
50 pc(s)
- Type
UT 10 BU
- Dim
(W x H x D) 10.2 x 47.7 x 46.9 mm
- Width
10.2 mm
- Height
47.7 mm
- Flammability rating
V0
- Depth
46.9 mm
DIN rail (top hat rail) 35 mm
Blue
10.2 mm
47.7 mm
46.9 mm
1000 V
-60-110 °C
V0
TRUE
Screw connection
Screw connection
2
TRUE
0.5-16 mm²
0.5-0.5 mm²
0.5-16 mm²
0.5-4 mm²
Other
57 A
TRUE
Aluminium/copper
Documents & Downloads
Datasheet
Datasheet 3580775 Phoenix Contact 3044188 Continuity Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3580775 Phoenix Contact 3044188 Continuity Blue 50 pc(s)










