
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
Rail mounted terminals UT
- UT 2,5 BK
Technical specifications
- Packaging type
Piece
- Product type
Serial continuity
- Features
+ latch lock base
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
26
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
1000 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3045088
- Content
1 pc(s)
- Industrial packaging
No
- Type
UT 2,5 BK
- Dim
(L x W x H) 47.7 x 5.2 x 47.5 mm
- Width
5.2 mm
- Height
47.5 mm
- Length
47.7 mm
- Flammability rating
V0
- Connector colour
Black
Documents & Downloads
Datasheet
Datasheet 658690 Phoenix Contact 3045088 Serial continuity 5.2 mm Screws Black 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 658690 Phoenix Contact 3045088 Serial continuity 5.2 mm Screws Black 1 pc(s) Piece
Description
The screw terminal UT series is characterised by its compact design and excellent handling. Standard contour earth conductor terminals are designed with a snap-in base. The double bridge shaft allows individual chain bridging using plug jumpers.




