
Number
Highlights & Details
Universal lever-type fuse terminal blocks
- UT 4-HESILA 250 (5X20)
Technical specifications
- Light indicator voltage/Current: 110 - 250 V AC/DC, 0.5 - 2.5 mA
- Product type
Fuse serial terminal
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
26
- AWG max.
10
- Clamp width
6.2 mm
- No. of rows
1
- Number of pins
2
- Factory colour
Black
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Nominal voltage
250 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3046100
- Content
1 pc(s)
- Industrial packaging
No
- Type
UT 4-HESILA 250 (5X20)
- Dim
(L x W x H) 57.8 x 6.2 x 73 mm
- Width
6.2 mm
- Height
73 mm
- Length
57.8 mm
- Flammability rating
V0
- Nominal current (details)
6.3 A
- Type
UT 4 HESILA 250 (5 x 20)
- Connection
-
DIN rail (top hat rail) 35 mm
Black
6.15
57.8 mm
74.98 mm
250 V
105-105 °C
V0
FALSE
Screw connection
1
0.14-6 mm²
0.14-4 mm²
0.14-6 mm²
0.14-1.5 mm²
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 744546 Phoenix Contact 3046100 Fuse serial terminal 6.2 mm Screws Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 744546 Phoenix Contact 3046100 Fuse serial terminal 6.2 mm Screws Black 1 pc(s)

