
Highlights & Details
- UT 4-MT
Technical specifications
- Packaging type
Piece
- Product type
Disconnect terminal
- Features
built-in jumper
- Connection
Screw terminal
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- Factory colour
Grey
- Nominal voltage
500 V
- Manufacturer part #
3046139
- Content
50 pc(s)
- Type
UT 4-MT
- Dim
(W x H x D) 6.2 x 57.8 x 49.1 mm
- Width
6.2 mm
- Height
57.8 mm
- Flammability rating
V0
- Connector colour
Grey
- Depth
49.1 mm
Documents & Downloads
Datasheet
Datasheet 3580789 Phoenix Contact 3046139 Disconnect terminal Screw terminal Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3580789 Phoenix Contact 3046139 Disconnect terminal Screw terminal Grey 50 pc(s) Piece










