
Highlights & Details
Disconnect terminal
- UT 4-MTL
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section: 4 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 20 A (at 6 mm² cross section)
- Open side wall: No.
- Test specification touch protection: DIN EN 60529 (VDE 0470-1):2000-09
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Setpoint: 1 N.
- Short time current: 0.3 kA
- Screw thread: M3
- Tightening torque max. 0.8 Nm
- Packaging type
Piece
- Product type
Disconnect terminal
- Features
Scoop-proof
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
6 mm²
- AWG (min.)
26
- AWG max.
10
- No. of rows
1
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Stripping length (max.)
9 mm
- Manufacturer part #
3046144
- Content
50 pc(s)
- Type
UT 4-MTL
- Dim
(L x W) 57.8 mm x 6.2 mm
- Width
6.2 mm
- Length
57.8 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225863 Phoenix Contact 3046144 Disconnect terminal Screws Grey 50 pc(s) Piece
Datasheet 2225863 Phoenix Contact 3046144 Disconnect terminal Screws Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225863 Phoenix Contact 3046144 Disconnect terminal Screws Grey 50 pc(s) Piece
Description
This text is machine translated.








