

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Fuse serial terminal
Screws
1.5 mm²
35 mm²
1.5 mm²
35 mm²
16
2
27 mm
1
2
Light grey
16 A
16 A
400 V
19 mm
3048357
1 pc(s)
No
USEN 14 N
(L x W x H) 82.7 x 27 x 71.9 mm
27 mm
71.9 mm
82.7 mm
V0
Duroplast
Duroplast
6.3 A
Datasheet 658701 Phoenix Contact 3048357 Fuse serial terminal 27 mm Screws Light grey 1 pc(s)
User & Safety Instructions 658701 Phoenix Contact 3048357 Fuse serial terminal 27 mm Screws Light grey 1 pc(s)