
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.09
10
8% = € 0.16
€ 1.93
25
11% = € 0.22
€ 1.87
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.09 / piece)
€ 2.09
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Micro terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
26
- AWG max.
16
- Clamp width
4.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
400 V
- Stripping length (max.)
6 mm
- Manufacturer part #
3100305
- Content
1 pc(s)
- Industrial packaging
No
- Type
MT 1,5
- Dim
(L x W x H) 22 x 4.2 x 23.5 mm
- Width
4.2 mm
- Height
23.5 mm
- Length
22 mm
- Weight
0.00
- Flammability rating
V0
- Nominal voltage (details)
400 V
- Nominal current (details)
17.5 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 743185 Phoenix Contact 3100305 Micro terminal 4.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 743185 Phoenix Contact 3100305 Micro terminal 4.2 mm Screws Grey 1 pc(s) Piece
Description
With their compact design, MT 1.5 micro-terminals meet the growing demand for ever-smaller switching units. Voltage branching is one of the main functions of series terminals. MT 1.5, MT 1.5 Quattro and MTTB 1.5 two-level terminals can perform this function in places where space is very limited. All micro-terminals are bridgable at the centre.
Hints
15 mm supporting rail required (an 35 mm supporting rail can also be used for MTTB )









