
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Piece
N terminal
Screws
0.2 mm²
2.5 mm²
0.2 mm²
4 mm²
24
14
5.2 mm
1
2
Grey
16 A
16 A
400 V
7 mm
3104013
1 pc(s)
No
MTK-P/P
(L x W x H) 46 x 5.2 x 51.5 mm
5.2 mm
51.5 mm
46 mm
V0
Grey
PA
PA
With test socket screws for 2.3 mm Ø
16 A
-
Datasheet 743172 Phoenix Contact 3104013 N terminal 5.2 mm Screws Grey 1 pc(s) Piece
User & Safety Instructions 743172 Phoenix Contact 3104013 N terminal 5.2 mm Screws Grey 1 pc(s) Piece