
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
8 mm
Partially insulated
Red
DIN
100 pc(s)
Cathode copper, tin plated
18
3200030
PP
14 mm
1 mm² x 8 mm
Yes
+105 °C
AI 1 - 8 RD
Datasheet 673828 Phoenix Contact 3200030 Ferrule 1 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 673828 Phoenix Contact 3200030 Ferrule 1 mm² Partially insulated Red 100 pc(s)