
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1.5 mm²
8 mm
Partially insulated
Black
100 pc(s)
Cathode copper, tin plated
16
3200043
PP
14 mm
1.5 mm² x 8 mm
Yes
+105 °C
AI 1,5 - 8 BK
yes
Datasheet 673829 Phoenix Contact 3200043 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 673829 Phoenix Contact 3200043 Ferrule 1.5 mm² Partially insulated Black 100 pc(s)