
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
100 pc(s)
Cathode copper, tin plated
14
3200522
PP
14 mm
2.5 mm² x 8 mm
Yes
+105 °C
AI 2,5 - 8 BU
Datasheet 675834 Phoenix Contact 3200522 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 675834 Phoenix Contact 3200522 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)