
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4.61
5
7% = € 0.30
€ 4.31
10
9% = € 0.42
€ 4.19
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.05 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeve with plastic collar
- 17 mm
- Grey
Technical specifications
- Product type
Ferrule
- Cross section per core
4 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
12
- Manufacturer part #
3200535
- Insulation material
PP
- Length
17 mm
- Cross-section x Length
4 mm² x 10 mm
- Temperature range
+105 °C
- Type
AI 4 -10 GY
Documents & Downloads
Datasheet
Datasheet 675835 Phoenix Contact 3200535 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675835 Phoenix Contact 3200535 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
Certificate
Certificate 675835 Phoenix Contact 3200535 Ferrule 4 mm² Partially insulated Grey 100 pc(s)
Description
Wire-end sleeve, length: 17 mm, color: gray
This text is machine translated.
This text is machine translated.








