
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
6 mm²
12 mm
Partially insulated
Yellow
100 pc(s)
Cathode copper, tin plated
10
3200548
PP
20 mm
6 mm² x 12 mm
Yes
105 °C
AI 6 -12 YE
Datasheet 675836 Phoenix Contact 3200548 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 675836 Phoenix Contact 3200548 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)