
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.05 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeve with plastic collar
- 15 mm
- White
Technical specifications
- Product type
Ferrule
- Cross section per core
0.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
White
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
3200933
- Insulation material
PP
- Length
15 mm
- Cross-section x Length
0.5 mm² x 8 mm
- Temperature range
+105 °C
- Type
AI-TWIN 2X 0,5 - 8 WH
White
TRUE
TRUE
Other
Twin cable end sleeve
0.5 mm²
20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675866 Phoenix Contact 3200933 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675866 Phoenix Contact 3200933 Ferrule 0.5 mm² Partially insulated White 100 pc(s)
Description
Wire-end sleeve, length: 15 mm, color: white
This text is machine translated.
This text is machine translated.








