
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.16 / piece)
€ 15.96
plus VAT.
14-day return policy included
Highlights & Details
Wire-end sleeve with plastic collar
- 23 mm
- Grey
Technical specifications
- Product type
Twin ferrule
- Cross section per core
4 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
12
- Manufacturer part #
3201000
- Insulation material
PP
- Length
23 mm
- Cross-section x Length
4 mm² x 12 mm
- Temperature range
+105 °C
- Type
AI-TWIN 2X 4 -12 GY
Grey
TRUE
TRUE
Other
Twin cable end sleeve
4 mm²
12
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675872 Phoenix Contact 3201000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675872 Phoenix Contact 3201000 Twin ferrule 4 mm² Partially insulated Grey 100 pc(s)
Description
Twin wire-end sleeve with plastic collar
This text is machine translated.
This text is machine translated.








