
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ferrule
1 mm²
8 mm
Partially insulated
Yellow
100 pc(s)
Cathode copper, tin plated
18
3201097
PP
14 mm
1 mm² x 8 mm
Yes
+105 °C
AI 1 - 8 YE
yes
Datasheet 675878 Phoenix Contact 3201097 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 675878 Phoenix Contact 3201097 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)