
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.07 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Twin wire-end sleeve with plastic collar
- 18 mm
- Black
Technical specifications
- Product type
Twin ferrule
- Cross section per core
1.5 mm²
- Sleeve length
10 mm
- Insulation type
Partially insulated
- Factory colour
Black
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
16
- Manufacturer part #
3201534
- Insulation material
PP
- Length
18 mm
- Cross-section x Length
1.5 mm² x 10 mm
- Temperature range
+105 °C
- Type
AI-TWIN 2X 1,5 -10 BK
Black
TRUE
TRUE
Other
Twin cable end sleeve
1.5 mm²
16
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 675896 Phoenix Contact 3201534 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions
User & Safety Instructions 675896 Phoenix Contact 3201534 Twin ferrule 1.5 mm² Partially insulated Black 100 pc(s)
Description
Wire-end sleeve, length: 18 mm, color: black
This text is machine translated.
This text is machine translated.








