
Phoenix Contact 3202973 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated Grey, Yellow, Red, Blue 100 pc(s)
Highlights & Details
Ferrule set (equipped)
- Grey, Yellow, Red, Blue
Technical specifications
- Product type
Ferrule set
- Cross section per core
4 mm²
6 mm²
10 mm²
16 mm²
- Insulation type
Partially insulated
- Factory colour
Grey
Yellow
Red
Blue
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- Manufacturer part #
3202973
- Insulation material
PA
- Cross-section x Length
4 mm²
- Features
Assortment tin
+ ferrules
- Type
3202973
Documents & Downloads
Datasheet
Datasheet 2636455 Phoenix Contact 3202973 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated Grey, Yellow, Red, Blue 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2636455 Phoenix Contact 3202973 Ferrule set 4 mm², 6 mm², 10 mm², 16 mm² Partially insulated Grey, Yellow, Red, Blue 100 pc(s)
Description
Scope of delivery
- 50 x wire-end sleeve 4 mm2 gray
- 20 x wire-end sleeve 6 mm² yellow
- 20 x wire-end sleeve 10 mm² red
- 10 x wire-end sleeve 16 mm² blue
- This text is machine translated.
