
Phoenix Contact 3205019 Quick-release terminal 5.2 mm Quick-connect Grey 1 pc(s) Single
Number
Highlights & Details
Transit terminal series
- QTC 1,5
Technical specifications
- Packaging type
Single
- Product type
Quick-release terminal
- Features
Explosion-proof
- Connection
Quick-connect
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
22
- AWG max.
16
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Factory colour
Grey
- Nominal current
17.5 A
- Nominal current - rounded value
17.5 A
- Nominal voltage
800 V
- Manufacturer part #
3205019
- Content
1 pc(s)
- Industrial packaging
No
- Type
QTC 1,5
- Dim
(L x W x H) 58.8 x 5.2 x 39.3 mm
- Width
5.2 mm
- Height
39.3 mm
- Length
58.8 mm
- Flammability rating
V0
- Nominal current (details)
17.5 A
- Type
QTC 1.5
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 744301 Phoenix Contact 3205019 Quick-release terminal 5.2 mm Quick-connect Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 744301 Phoenix Contact 3205019 Quick-release terminal 5.2 mm Quick-connect Grey 1 pc(s) Single
