There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Quick-connect
0.5 mm²
16 mm²
0.5 mm²
25 mm²
20
6
12.2 mm
1
3
Blue
76 A
76 A
1000 V
18 mm
3208773
1 pc(s)
No
PT 16-TWIN N BU
(L x W x H) 100.2 x 12.2 x 53.3 mm
12.2 mm
53.3 mm
100.2 mm
V0
30 A
not relevant
Datasheet 556430 Phoenix Contact 3208773 Continuity 12.2 mm Quick-connect Blue 1 pc(s)
User & Safety Instructions 556430 Phoenix Contact 3208773 Continuity 12.2 mm Quick-connect Blue 1 pc(s)
Conformity certificate 556430 Phoenix Contact 3208773 Continuity 12.2 mm Quick-connect Blue 1 pc(s)