
Phoenix Contact 3209034 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
Technical specifications
- Number of ports: 4
- Nominal cross-section 2.5 mm²
- Dimensioning surge voltage: 4 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 18 A (at 4 mm² cross section)
- Open side wall: Yes
- Packaging type
Piece
- Product type
Proximity switch/actuator terminal
- Features
+ LED display
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.08 mm²
- Cross section (flexible) (max.)
2.5 mm²
- Cross section (inflexible) (min.)
0.08 mm²
- Cross section (inflexible) (max.)
4 mm²
- AWG (min.)
28
- AWG max.
12
- No. of rows
3
- Number of pins
4
- Factory colour
Grey
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Nominal voltage
24 V
- Min. stripping length
8 mm
- Stripping length (max.)
10 mm
- Manufacturer part #
3209034
- Content
50 pc(s)
- Type
PTIO 1,5/S/3-L-R100K/O-M 120V
- Dim
(L x W) 75 mm x 3.5 mm
- Width
3.5 mm
- Length
75 mm
- Rated surge voltage
4 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225894 Phoenix Contact 3209034 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2225894 Phoenix Contact 3209034 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225894 Phoenix Contact 3209034 Proximity switch/actuator terminal Push-in connector Grey 50 pc(s) Piece
Description
This text is machine translated.






