There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Continuity
Quick-connect
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
26
14
5.2 mm
1
3
Grey
24 A
24 A
800 V
8 mm
10 mm
3209549
1 pc(s)
No
PT 2,5-TWIN
(L x W x H) 60.5 x 5.2 x 35.2 mm
5.2 mm
35.2 mm
60.5 mm
V0
24 A
-
Datasheet 733354 Phoenix Contact 3209549 Continuity 5.2 mm Quick-connect Grey 1 pc(s)
User & Safety Instructions 733354 Phoenix Contact 3209549 Continuity 5.2 mm Quick-connect Grey 1 pc(s)
Conformity certificate 733354 Phoenix Contact 3209549 Continuity 5.2 mm Quick-connect Grey 1 pc(s)