There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Triple port PG terminal
Quick-connect
0.14 mm²
2.5 mm²
0.14 mm²
4 mm²
26
12
5.2 mm
1
4
Green
Yellow
8 mm
10 mm
3209594
1 pc(s)
No
PT 2,5-QUATTRO-PE
(L x W x H) 72.2 x 5.2 x 35.3 mm
5.2 mm
35.3 mm
72.2 mm
0.01
V0
PA
PA
Polyamide
-
-
yes
Datasheet 733421 Phoenix Contact 3209594 Triple port PG terminal 5.2 mm Quick-connect Green, Yellow 1 pc(s)
User & Safety Instructions 733421 Phoenix Contact 3209594 Triple port PG terminal 5.2 mm Quick-connect Green, Yellow 1 pc(s)