
Phoenix Contact 3211771 Continuity Push-in spring-loaded terminal Grey 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Continuity
- Connection
Push-in spring-loaded terminal
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
6 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
6 mm²
- Number of pins
3
- Factory colour
Grey
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Nominal voltage
800 V
- Manufacturer part #
3211771
- Content
50 pc(s)
- Type
PT 4-TWIN
- Dim
(W x H x D) 6.2 x 66.5 x 36.5 mm
- Width
6.2 mm
- Height
66.5 mm
- Flammability rating
V0
- Depth
36.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3581412 Phoenix Contact 3211771 Continuity Push-in spring-loaded terminal Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3581412 Phoenix Contact 3211771 Continuity Push-in spring-loaded terminal Grey 50 pc(s)










