
Phoenix Contact 3211874 Fuse serial terminal Push-in connector Black 1 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Fuse serial terminal
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- Factory colour
Black
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
24 V
- Manufacturer part #
3211874
- Content
1 pc(s)
- Type
PT 6-HESILED 24 (6,3X32)
- Dim
(W x H x D) 8.15 x 74.125 x 70.33 mm
- Width
8.15 mm
- Height
74.125 mm
- Flammability rating
V0
- Depth
70.33 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3581378 Phoenix Contact 3211874 Fuse serial terminal Push-in connector Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3581378 Phoenix Contact 3211874 Fuse serial terminal Push-in connector Black 1 pc(s)










