There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Continuity
+ push-in spring bracket
Quick-connect
0.5 mm²
16 mm²
0.5 mm²
25 mm²
20
6
12.2 mm
1
2
Blue
76 A
76 A
1000 V
18 mm
3212142
1 pc(s)
No
PT 16 N BU
(L x W x H) 75.4 x 12.2 x 52.6 mm
12.2 mm
52.6 mm
75.4 mm
V0
Blue
30 A
Datasheet 556371 Phoenix Contact 3212142 Continuity 12.2 mm Quick-connect Blue 1 pc(s) Piece
User & Safety Instructions 556371 Phoenix Contact 3212142 Continuity 12.2 mm Quick-connect Blue 1 pc(s) Piece