
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section: 16 mm²
- Dimensioning surge voltage: 8 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current: 85 A (at 25 mm² conductor cross-section rigid)
- Open side wall: Yes
- Cover width 2.2 mm
- Packaging type
Piece
- Product type
Continuity
- Features
+ test option
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
25 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
25 mm²
- AWG (min.)
20
- AWG max.
4
- No. of rows
1
- Factory colour
Black
- Nominal current
76 A
- Nominal current - rounded value
76 A
- Nominal voltage
1000 V
- Stripping length (max.)
18 mm
- Manufacturer part #
3212145
- Content
50 pc(s)
- Type
PT 16 N BK
- Dim
(L x W) 75.4 mm x 12.2 mm
- Width
12.2 mm
- Length
75.4 mm
- Rated surge voltage
8 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225924 Phoenix Contact 3212145 Continuity Push-in connector Black 50 pc(s) Piece
Datasheet 2225924 Phoenix Contact 3212145 Continuity Push-in connector Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225924 Phoenix Contact 3212145 Continuity Push-in connector Black 50 pc(s) Piece
Description
This text is machine translated.












