
Technical specifications
- Number of ports: 2
- Potential: 1
- Nominal cross-section: 6 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 20 A.
- Open side wall: No.
- Test specification touch protection: DIN EN 50274 (VDE 0660-514):2002-11
- Hand back safety: Guaranteed
- Finger safety: Guaranteed
- Target value: 5 N.
- Short time current: 0.3 kA
- Packaging type
Piece
- Product type
N terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
8
- No. of rows
1
- Factory colour
Grey
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Nominal voltage
500 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3212163
- Content
50 pc(s)
- Type
PT 6-TG
- Dim
(L x W x H) 74.1 x 8.2 x 42.2 mm
- Width
8.2 mm
- Height
42.2 mm
- Length
74.1 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Grey
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225925 Phoenix Contact 3212163 N terminal Push-in connector Grey 50 pc(s) Piece
Datasheet 2225925 Phoenix Contact 3212163 N terminal Push-in connector Grey 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225925 Phoenix Contact 3212163 N terminal Push-in connector Grey 50 pc(s) Piece
Description
This text is machine translated.










