
Phoenix Contact 3212169 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
Technical specifications
- Number of ports: 2
- Nominal cross-section: 6 mm²
- Dimensioning surge voltage: 6 kV
- Over voltage category III
- Insulating material group: I
- Maximum load current 30 A (in single arrangement with 4 mm² conductor cross-section)
- Open side wall: No.
- Packaging type
Piece
- Product type
Fuse serial terminal
- Features
+ push-in spring bracket
- Connection
Push-in connector
- Cross section (flexible) (min.)
0.5 mm²
- Cross section (flexible) (max.)
10 mm²
- Cross section (inflexible) (min.)
0.5 mm²
- Cross section (inflexible) (max.)
10 mm²
- AWG (min.)
20
- AWG max.
8
- No. of rows
1
- Factory colour
Black
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Nominal voltage
12 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
3212169
- Content
50 pc(s)
- Type
PT 6-FSI/C-LED 12
- Dim
(L x W) 74.1 mm x 8.2 mm
- Width
8.2 mm
- Length
74.1 mm
- Rated surge voltage
6 kV
- Contamination level
3
- Flammability rating
V0
- Connector colour
Black
- Insulation material
PA
- Insulation
PA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2225926 Phoenix Contact 3212169 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
Datasheet 2225926 Phoenix Contact 3212169 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2225926 Phoenix Contact 3212169 Fuse serial terminal Push-in connector Black 50 pc(s) Piece
Description
This text is machine translated.













