
Phoenix Contact 3213968 Terminal Push-in spring-loaded terminal Grey 50 pc(s)
EAN:
Part number:
Item no:
Technical specifications
- Product type
Terminal
- Connection
Push-in spring-loaded terminal
- Cross section (flexible) (min.)
0.14 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.14 mm²
- Cross section (inflexible) (max.)
4 mm²
- Factory colour
Grey
- Nominal current
24 A
- Nominal current - rounded value
24 A
- Nominal voltage
800 V
- Manufacturer part #
3213968
- Content
50 pc(s)
- Type
PTI 2,5
- Dim
(W x H x D) 5.15 x 59.464731 x 42.5 mm
- Width
5.15 mm
- Height
59.464731 mm
- Flammability rating
V0
- Connector colour
Grey
- Depth
42.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3581521 Phoenix Contact 3213968 Terminal Push-in spring-loaded terminal Grey 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3581521 Phoenix Contact 3213968 Terminal Push-in spring-loaded terminal Grey 50 pc(s)










