There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Terminal
Quick-connect
0.2 mm²
6 mm²
0.2 mm²
6 mm²
24
12
6.2 mm
1
2
Blue
32 A
32 A
800 V
10 mm
12 mm
3213971
1 pc(s)
No
PTI 4 BU
(L x W x H) 66 x 6.2 x 42.5 mm
6.2 mm
42.5 mm
66 mm
V0
Blue
Datasheet 747310 Phoenix Contact 3213971 Terminal 6.2 mm Quick-connect Blue 1 pc(s) Piece
User & Safety Instructions 747310 Phoenix Contact 3213971 Terminal 6.2 mm Quick-connect Blue 1 pc(s) Piece
Information 747310 Phoenix Contact 3213971 Terminal 6.2 mm Quick-connect Blue 1 pc(s) Piece