
Phoenix Contact 3213974 AB-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L,

Number
Technical specifications
- Compatible with (details)
PTI 2.5 PE/L/NT
PTI 2.5-L/NT
PTI 2.5-L/LT
PTI 2.5 PE/L/L
PTI 2.5 PE/L/N
PTI 2.5-L
PTI 2.5-N.
PTI 2.5 L/L.
PTI 2.5-L/N.
PTI 2.5 PE/L/NTB
Show more
- Factory colour
Blue
- Dim
(L x W x H) 103 x 2 x 46 mm
- Type
Trestle
- Weight
0.0082 kg
- Manufacturer part #
3213974
- Content
1 pc(s)
- Number of pins
1
- Width
2 mm
- Height
46 mm
- Length
103 mm
- Type
AB-PTI/3
- Type
AB-PTI/3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 747349 Phoenix Contact 3213974 AB-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L,
User & Safety Instructions
User & Safety Instructions 747349 Phoenix Contact 3213974 AB-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L,
Information
Information 747349 Phoenix Contact 3213974 AB-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L,
Description
This text is machine translated.
