
Phoenix Contact 3213990 ATP-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L

Number
Technical specifications
- Compatible with (details)
PTI 2.5 PE/L/NT
PTI 2.5-L/NT
PTI 2.5-L/LT
PTI 2.5 PE/L/L
PTI 2.5 PE/L/N
PTI 2.5-L
PTI 2.5-N.
PTI 2.5 L/L.
PTI 2.5-L/N.
PTI 2.5 PE/L/NTB
Show more
- Factory colour
Grey
- Dim
(L x W x H) 103 x 2.2 x 49.3 mm
- Type
Cut-off plate
- Weight
0.0093 kg
- Manufacturer part #
3213990
- Content
1 pc(s)
- Material
Insulant
- Width
2.2 mm
- Height
49.3 mm
- Length
103 mm
- Type
ATP-PTI/3
- Type
ATP-PTI/3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 747443 Phoenix Contact 3213990 ATP-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L
User & Safety Instructions
User & Safety Instructions 747443 Phoenix Contact 3213990 ATP-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L
Information
Information 747443 Phoenix Contact 3213990 ATP-PTI/3 Compatible with (details): PTI 2.5 PE/L/NT, PTI 2.5-L/NT, PTI 2.5-L/LT, PTI 2.5 PE/L/L
Description
This text is machine translated.
