
Number
Technical specifications
- Compatible with (details)
PTI 2.5
PTI 4
PTN 2.5
PTN 4
- Factory colour
Blue
- Dim
(L x W x H) 69.25 x 2 x 44.8 mm
- Type
Trestle
- Connector colour
Blue
- Weight
0.0054 kg
- Manufacturer part #
3214006
- Content
1 pc(s)
- Number of pins
1
- Width
2 mm
- Height
44.8 mm
- Length
69.25 mm
- Type
AB-PTI
- Type
AB-Pti
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 747458 Phoenix Contact 3214006 AB-PTI Compatible with (details): PTI 2.5, PTI 4, PTN 2.5, PTN 4
User & Safety Instructions
User & Safety Instructions 747458 Phoenix Contact 3214006 AB-PTI Compatible with (details): PTI 2.5, PTI 4, PTN 2.5, PTN 4
Information
Information 747458 Phoenix Contact 3214006 AB-PTI Compatible with (details): PTI 2.5, PTI 4, PTN 2.5, PTN 4
Description
This text is machine translated.
